Christmas Opening Hours and Delivery Dates here

Voltcraft SMP-120/24 Car Laptop Charger

Order Code:

51-7535

Brand: VOLTCRAFT MPN: SMP-120/24

Discontinued


This car notebook adapter uses switched-mode power supply technology to convert the 24 V onboard voltage in your car into the input voltage required by your notebook.


  • For trucks
  • Input voltage 22 to 26 V/DC
  • 12 to 22V DC / 8. A (12/15V)/7.5A (16V)/6.5A (18V)/6.0A (19/20V)/5.0A (22V)
  • 120W Power
  • Includes 6 adapters for all common Notebooks
Output Voltage 15V DC
Power Rating 120W
Output Current 5000mA
Dimensions 110 x 60 x 35mm
Supply Voltage Range (DC) 22 to 26V

Trustpilot