The Voltcraft SDC-210 110W switched-mode DC/DC converter enables operation of 12V DC consumer items, such as cold bags, refrigerator boxes or cabinets and mobile HiFi units from a 24V DC battery supply system. The 24V DC supply is converted to 12V DC via a clocked IC-controlled circuit. This device is characterized by small dimensions and low weight compared with conventional in-line voltage transformers. The degree of efficiency is approx. 85%. An integrated fan provides sufficient cooling. The device has automatic cutout for short-circuit protection, with automatic re-start.
- High degree of efficiency 85%
- High performance 110W
- Input voltage 24V DC
- Output voltage 13.8V DC at 8A
- Dimensions 120 x 126 x 47mm
- Weighs 650g
| Output Voltage |
24V |
| Input Voltage Range |
24V |
| Power Rating |
110W |
| Output Current |
8000mA |
| Number of Outputs |
1 |
| Mounting Style |
Screw terminals |