The Voltcraft PSP-1405 lab power supply can be fully operated and controlled by computer, enabling the easy implementation of test procedures and simulations. The device can also be controlled directly via a rotary encoder. The set values are displayed on a large and contrasting text display with backlight.
The sophisticated switched mode power supply technology with active PFC ensures a stable output voltage and a high degree of efficiency. For the protection of equipment, limit values can be adjusted and the output can be disabled.
- Calibration possible to: ISO/DKD
- Connections: 4mm safety sockets
- Dimensions: 255(W) x 105(H) x 305(D)mm
- Input voltage: 230V AC
- Inputs: IEC 320 C14
- Load control: <10mA
- Mains control: <5mV
- Number of outputs: 1
- Output current 1: 0 to 5A
- Output voltage 1: 0 to 40V DC
- PSU type: Switched Mode
- Power: 200W
- Residual ripple: 10mV rms
- Specification: Bench
- Type (manufacturer type): PSP 1405
- Weight: 2.5kg
- Supplied with DC programmable power supply, software with windows-application and user manual
Please Note: Net cables are not included in delivery