Easter Opening Hours and Delivery Dates here

VOLTCRAFT PP-80 Probe Scoop-proof 80 MHz:10:1 600 V

Order Code:

08-1553

Brand: VOLTCRAFT MPN: VC-10906545 EAN-13: 4053199993598
Qty Unit Price (Inc VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayFurther 338 despatched in 4 working days

The VOLTCRAFT PP-80 is a high-quality probe known for its scoop-proof design and versatility with a frequency range up to 80 MHz.

It features selectable attenuation of 1:1 and 10:1 with a voltage rating of 600 V, making it ideal for a variety of testing and measurement tasks.

This probe is typically used in electronic labs and field testing applications for accurate signal monitoring.


Type Probe
Bandwidth 80MHz
Calibrated to Manufacturer's standards (no certificate)
Compatible with (details) Oscilloscopes up to 80 MHz
Nominal Voltage 600V
Plug features Scoop-proof
Slew rate 4.3ns

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot