Christmas Opening Hours and Delivery Dates here

VOLTCRAFT PL-135HAN Anemometer

Order Code:

55-3597

Brand: VOLTCRAFT MPN: PL-135HAN EAN-13: 4016138808827

Discontinued


Use this Voltcraft PL-135HAN anemometer to measure air temperature, airflow velocity and volume flow rate via an external, tethered telescopic hot-wire sensor with thermistor. The product is suited for all kinds of applications related to heating, air-conditioning and ventilation. The readings are shown on the LC display. When the product is connected to a computer the readings can be displayed as a graph and exported as a text document using the included software. Power is supplied via an integrated LiPo rechargeable battery.


  • Dimensions 27 x 160 x 58mm
  • Weighs 280g
Type Anemometer
Accuracy ±5%
Wind Speed Range 0.1 to 25m/s

Trustpilot