Easter Opening Hours and Delivery Dates here

VOLTCRAFT P4-9 Charger for cylindrical cells NiMH AAA AA 9V PP3

Order Code:

08-1813

Brand: VOLTCRAFT MPN: VC-14936385 EAN-13: 4064161306407
Qty Unit Price (Inc VAT)
1+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
959 in stock, despatched in 4 working days

The VOLTCRAFT P4-9 is a versatile universal battery charger designed to accommodate cylindrical cells, specifically NiMH AAA, AA, and 9V PP3 batteries.

Engineered by VOLTCRAFT, this charger is ideal for efficiently charging multiple battery sizes used in everyday devices.

The P4-9 excels in providing reliable power solutions for household electronics, toys, and remote controls.


Type Charger for cylindrical cells
Battery Sizes Charged 4
Number of Batteries Charged 6
9 V 2
9 V battery charging current 30mA
Charging current (AA) 300mA
Charging current (AAA) 300mA
Depth 25mm
Dim (L x W) 75 mm x 68 mm
Length 75mm
Matching rechargeable battery NiMH
Max. charging current per slot 300mA
Operating Voltage 5 V / DC
Plastic free packaging Plastic-free packaging
Rechargeables included No
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot