Easter Opening Hours and Delivery Dates here

VOLTCRAFT MSS-101 Safety test probe set 2 mm socket Black Red Set

Order Code:

08-1453

Brand: VOLTCRAFT MPN: MSS-101 EAN-13: 4016139314679
Qty Unit Price (Inc VAT)
1+ £7.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
302 in stock, despatched in 4 working days

The VOLTCRAFT MSS-101 safety test probe set includes spring-loaded test probes with 2 mm sockets in black and red.

This set is designed for precise testing applications with secure and reliable connections.

Typical uses for these test sensors include electrical measurement and troubleshooting tasks.


Type Safety test probe set
Connection 2 mm socket
Diameter 13mm
Jack Diameter 2mm
Length 62mm
Max. Length 100mm
Nominal Current 1A
Nominal current - rounded value 1A
Temperature Range -15 ~ 70°C
Tip diameter 1.3mm
Tip length 38mm
Tip material 303 stainless steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot