Christmas Opening Hours and Delivery Dates here

VOLTCRAFT MSC-100 BNC test lead 14.00 cm Black Red

Order Code:

08-1438

Brand: VOLTCRAFT MPN: MSC-100 EAN-13: 4016139296821
Qty Unit Price (Inc VAT)
1+ £5.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional 9 due on 14/01/2026

VOLTCRAFT offers the MSC-100 BNC test lead, which is 114.00 cm long and available in black and red.

This BNC cable is suitable for testing electronic components and measurements in laboratory settings.

With its durable connectors, the cable ensures reliable performance in professional and educational applications.


Type BNC test lead
Braid material Copper
Cable design Round
Cable layout (details) 19 X 0.18 TC X 3.0 mm + braid 80 X 0.12 TC X 50
Cable Length 114.00cm
Connector material Aluminium
Core layout twisted
Flexibility flexible
Halogen-free Yes
Jacket type PVC
Length 114cm
Max. temperature 70°C
Min. temperature -15°C
Nominal Current 1A
Nominal Voltage 30V DC/AC
Shielded Yes
Shielding Braid shielding
Shielding specs 80 X 0.12 TC
Type A BNC plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot