Easter Opening Hours and Delivery Dates here

VOLTCRAFT MS-4PS-E Safety test lead 4 mm safety plug Test probe.00 m

Order Code:

08-1573

Brand: VOLTCRAFT MPN: VC-11025595 EAN-13: 4064161011660
Qty Unit Price (Inc VAT)
1+ £18.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayFurther 506 despatched in 4 working days

VOLTCRAFT manufactures the MS-4PS-E, a safety test lead featuring a 4 mm safety plug and a 1.00 m length in black and red.

This safety test lead set, identified by the codes 04064161011660 and VC-11025595, is designed for reliable and secure electrical testing.

It is typically used in electrical measurement and testing applications to ensure safe and accurate readings.


Type Safety test lead
Cable cross section 0.97mm
Cable Length 1.00m
Contact Material Brass
Diameter 4mm
Height 176mm
Jack Diameter 4mm
Material PP
Misc Attribute MS-4PS-E
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Plug features Angled
Temperature Range 0 ~ 40°C
Type A 4 mm safety plug
Type B Test probe
Width 19.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot