Christmas Opening Hours and Delivery Dates here

VOLTCRAFT LR44 Button cell.5 V00 mAhAlkaline ne VC16108015 5

Order Code:

08-1856

Brand: VOLTCRAFT MPN: VC-16108015 EAN-13: 4064161334189
Qty Unit Price (Ex VAT)
10+ £0.660
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,543 available to back orderBack-order availability date - 06/02/2026

The VOLTCRAFT LR44 is a button cell battery with a voltage of 1.5 V and a capacity of 100 mAh, featuring alkali-manganese chemistry.

Typical applications include powering wristwatches, calculators, and other small electronic devices.

This product comes in a pack of five, identified by the model number VC-16108015.


Type LR44
Capacity 100mAh
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 11.6 mm x 5.4 mm
Voltage 1.5V
Weight (Per Battery) 2g
Diameter 11.6mm
Height 5.4mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot