Christmas Opening Hours and Delivery Dates here
Voltcraft IR-650-12D Infrared Thermometer

Voltcraft IR-650-12D Infrared Thermometer

Order Code:

51-5691

Brand: VOLTCRAFT MPN: IR 650-12D EAN-13: 4016138529579

Discontinued


The Voltcraft 12D Infrared Thermometer is a high quality device that has been designed with a number of outstanding and innovative features.

Precision while aiming and high measurement accuracy take the centre stage through the double fixing laser and the adjustable degree of emission, while spot measurements can be done very quickly through the very short response time.

Along with the standard measurement function, this device possesses adjustable alarm values with an optical display, along with background lighting that changes to red when the set alarm value is exceeded. In this way, quality control can be done quickly and easily.


  • Optics 12:01
  • Measurement range -50 to +650°C
  • Optical and acoustic alarm display
  • Continuous measurement function
  • Max-value display
  • Attachable double laser with sharp-point optics for target localisation
  • Adjustable alarm values with red display in case of exceeding or falling short of limiting values
  • Adjustable degree of emission
  • Storage case, one battery (9V pack) and operating instructions all included

Trustpilot