Christmas Opening Hours and Delivery Dates here

VOLTCRAFT HR03 AAA Battery (Rechargeable) NiMH 1100 mAh 1.2V 4 Pack

Order Code:

08-1628

Brand: VOLTCRAFT MPN: VC-12322240 EAN-13: 4064161195186
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10,383 available to back orderBack-order availability date - 30/01/2026

The VOLTCRAFT HR03 AAA battery is a rechargeable NiMH battery with a capacity of 1100 mAh and a voltage of 1.2 V.

Supplied in a pack of four, these batteries are ideal for powering small electronic devices like remote controls, clocks, and toys.

As a reliable choice from VOLTCRAFT, these batteries offer long-lasting performance for everyday applications.


Battery Size AAA
Capacity 1100mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute HR03
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type AAA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot