Christmas Opening Hours and Delivery Dates here

Voltcraft DSO-2202 USB 2 Channel Oscilloscope 200 MHz

Order Code:

64-2843

Brand: VOLTCRAFT MPN: DSO-2202 USB EAN-13: 4016138755183
  • Country of Origin:
  • View All

Discontinued


The Voltcraft DSO-2202 is a USB Oscilloscope that when used in conjunction with a Windows® based computer with a USB 2.0 interface, you get an extensively equipped storage oscilloscope with the additional advantage that the measurement data can be stored and processed.

The attachment can be used as a fully Digital Storage Oscilloscope (short DSO) for the visualisation of electric quantities and signals.

The device has two independent channels, with which signals can be received up to 200MHz. The screen surface is modelled on a traditional oscilloscope. The Auto-Set feature automatically adjusts the settings to the respective measuring signal and extensive trigger functions make it very easy to use. The FFT analysis function makes possible spectral analyses.

What's in the Box?
Software CD
Installation Instructions
USB Y-cable


  • Interfaces: USB2.0
  • No. of analogue inputs: 2
  • Optional calibration to: ISO / DAkkS
  • Oscilloscope features: Digital storage (DSO), Spectrum analyzer
  • Reading category: CAT I
  • Weight: 430g
  • Dimensions: 125(H) x 205(L) x 38(W)mm
  • Input impedance: 1MΩ
  • Bandwidth 200MHz
  • Sampling Rate 250MS/ s real-time
  • LabVIEW® compatible
  • Screen surface is a conventional oscilloscope modelled
  • Auto-Set function for automatic adjustment of settings
  • Extensive trigger functions
  • FFT analysis function makes spectrum analyzes possible
  • Data export to Excel
  • System Requirements: CD drive, 2x USB2.0 ports, Windows® 98SE/ ME/ 2000/ XP/ Vista TM/ Windows 7
  • Manufacturer's part: Voltcraft DSO-2202
No. of Channels 2
Bandwidth 200MHz
Accuracy 3%

Trustpilot