Voltcraft DL-191A Current Data Logger

Order Code:

55-2199

Brand: VOLTCRAFT MPN: DL-191A EAN-13: 4016138782769

Discontinued


The Voltcraft DL-191A current data logger is a compact data logger in a USB drive enclosure for monitoring and recording current. The logging interval is adjustable from 2s to 24hrs by software on the computer. The internal lithium battery makes for a long operating period. It is able to store 32,000 measure values. The recorded data can be read and processed with the enclosed measuring software which has a graphing function and a data export function. Suppled with USB protecting cap, Lithium battery, wall bracket, CD with software (for Windows® XP/Vista/Windows® 7/Windows® 8) and operating instructions.
  • Current range 4 to 20mA
  • Accuracy ±0.5%
  • Resolution 0.01mA
  • Cable length 190mm
  • Uses 1 x 3.6 V ER14250 lithium battery
  • Dimensions 25 x 30 x 130mm
  • Weighs 20g
Type Data logger
Calibrated No

Trustpilot