VOLTCRAFT CR616 Button cell 3 V 50 mAh Lithium VC11894995 5

Order Code:

08-1615

Brand: VOLTCRAFT MPN: VC-11894995 EAN-13: 4064161334394
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,049 available to back orderBack-order availability date - 01/01/2026

VOLTCRAFT CR 1616 is a lithium button cell battery with a voltage of 3 V and a capacity of 50 mAh.

It is typically used in devices such as wristwatches, calculators, and pocket calculators.

The package contains 5 pieces, making it suitable for various small electronic applications.


Type CR 1616
Capacity 50mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 16 mm x 1.6 mm
Voltage 3V
Weight (Per Battery) 1.2g
Diameter 16mm
Height 1.6mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot