VOLTCRAFT CR 2032 Button cell 3 V 220 mAh Lithium VC161079950

Order Code:

08-1852

Brand: VOLTCRAFT MPN: VC-16107995 EAN-13: 4064161336589
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
425 available to back orderBack-order availability date - 31/12/2025

VOLTCRAFT manufactures the CR 2032 button cell battery, which offers 3 V and 220 mAh with lithium composition.

The VC-16107995 package contains 10 pieces.

This battery is suitable for use in wristwatches, pocket calculators, and other small electronic devices.


Type CR 2032
Capacity 220mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 20 mm x 3.2 mm
Voltage 3V
Weight (Per Battery) 2.9g
Diameter 20mm
Height 3.2mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot