VOLTCRAFT CR 1616 Button cell 3 V 50 mAh Lithium VC-11888550

Order Code:

08-1611

Brand: VOLTCRAFT MPN: VC-11888550 EAN-13: 4064161334387
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,939 available to back orderBack-order availability date - 31/12/2025

The VOLTCRAFT CR 1616 is a lithium button cell battery, delivering 3 V and 50 mAh.

It is ideal for use in wristwatches and pocket calculators due to its compact size and reliable power output.

Each pack contains 10 batteries, ensuring ongoing reliability for small electronics.


Type CR 1616
Capacity 50mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 16 mm x 1.6 mm
Voltage 3V
Weight (Per Battery) 1.2g
Diameter 16mm
Height 1.6mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot