Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


VOLTCRAFT CPS-1000 MicroUSB USB Car Charger With Micro USB Extension Cable

Order Code:  

55-5368

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: CPS-1000 MicroUSB  Copy to clipboard EAN-13: 4016138775570
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.74

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
305 available to back OrderBack-order availability date - 12/05/2024

The Voltcraft CPW-1000 car charger is designed for charging and operating micro-USB devices in passenger vehicles. Power is supplied by a standard in-car cigarette lighter socket. The cable can also be used as a data cable. Ideal for smartphones, navigation systems or mp3 players. A mini-USB version is also available 55-5369.


  • Mirco-USB to USB cable supplied
Output Voltage (DC) 5V
Output Current 1A
Power Rating N/A
AC Input Plug Nationality Car cigarette lighter
Output Connector USB / micro USB
Supply Voltage Range 12 to 13.8V
Dimensions (L x W x H) 48 x 32 x 32mm
Polarity Centre positive

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review