Christmas Opening Hours and Delivery Dates here

VOLTCRAFT CM-100 CO2 Meter

Order Code:

64-2771

Brand: VOLTCRAFT MPN: 101367 EAN-13: 4016138526011
  • Country of Origin: Taiwan
  • View All

Discontinued


The Voltcraft CM-100 CO2 Meter is a portable instrument for monitoring temperature and carbon dioxide concentration in the ambient air. The measurement interval is 2 minutes and shows the permanent to current values. If the ‘Set thresholds' are exceeded, there is an audible alarm. The readings for temperature and CO2 can be simultaneously read on the LCD screen.

What's in the Box?
Voltcraft CM-100
Sensor
Carry case
Operational instructions


  • Long-term stable and repeatable NDIR Measuring method for CO2
  • Min / Max readings memory
  • Suppressible auto power-off function
  • RS232 interface
  • CO2 and Temperature display
  • Adjustable audible alarm
  • External Sensor
  • Manufacturer's part: Voltcraft CM-100
Range 0 to 4000ppm
Resolution 1ppm

Trustpilot