Christmas Opening Hours and Delivery Dates here

Voltcraft CLC-2000USB Apple Car Charger Adaptor with USB socket

Order Code:

55-7065

Brand: VOLTCRAFT MPN: CLC-2000USB EAN-13: 4016138825398

Discontinued


The Voltcraft CLC-2000USB USB + Lightning® in-car charger adaptor is suitable for charging and operating Apple™ devices with 8-pole Lightning connectors. An additional USB port is intended for charging and operating USB devices. Power is supplied via an on-board lighter socket. The product features overload and short circuit protection.


Output Current 2A
Output Connector USB / Apple 8-pole Lightning
AC Input Plug Nationality Car cigarette lighter
Dimensions (L x W x H) 44 x 23 x 25mm
Output Voltage (DC) 5V
Polarity Centre positive
Supply Voltage Range 12V

Trustpilot