VOLTCRAFT Button cell (rechargeable) ML 2032 Lithium 65 mAh 3 V

Order Code:

08-1687

Brand: VOLTCRAFT MPN: VC-12714075 EAN-13: 4064161214320
Qty Unit Price (Inc VAT)
2+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,456 available to back orderBack-order availability date - 31/12/2025

The VOLTCRAFT button cell is a rechargeable ML 2032 lithium battery with a capacity of 65 mAh and a voltage of 3 V.

It is commonly used in small electronics such as watches, calculators, and medical devices.

This button cell provides reliable and efficient power in a compact size.


Battery Size ML 2032
Capacity 65mAh
Chemistry Lithium
Voltage 3V
(Ø) 20mm
Dim (Ø x H) 20 mm x 3.2 mm
Height 3.2mm
Rechargeable Yes
Type Button cell (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot