Christmas Opening Hours and Delivery Dates here

VOLTCRAFT BNC to 2x4mm Plugs 800mm

Order Code:

51-5165

Brand: VOLTCRAFT MPN: KC300B EAN-13: 4016138523515

Discontinued


A Voltcraft BNC format to 2x 4mm banana connectors.


  • BNC to 4mm Banana connector
  • Conductor length: 80cm
  • Colour: Black, Red
  • Cable type: 2-pin lead
  • Impedance: 50Ω
Type BNC connector

Trustpilot