Christmas Opening Hours and Delivery Dates here

VOLTCRAFT A ULF Non-standard battery rechargeable AA U solder tab

Order Code:

08-1654

Brand: VOLTCRAFT MPN: VC-12668690 EAN-13: 4064161212135
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
3+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,293 available to back orderBack-order availability date - 30/01/2026

The VOLTCRAFT A ULF is a non-standard rechargeable battery with an AA U solder tab.

It features high current loading with NiMH technology, offering 1.2 V and 1400 mAh capacity.

This industrial rechargeable battery is ideal for built-in applications requiring reliable and efficient power sources.


Battery Size AA
Capacity 1400mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.5mm
Dim (Ø x H) 14.5 mm x 49 mm
Discharge current (max.) 15A
Height 49mm
Integrated surge protection No
Max. charging current 1400mA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute A ULF
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type Non-standard battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot