Easter Opening Hours and Delivery Dates here

VOLTCRAFT 6LR61 9 V / PP3 battery rechargeable NiMH 270 mAh 8.4 V

Order Code:

08-1685

Brand: VOLTCRAFT MPN: VC-12714065 EAN-13: 4064161214306
Qty Unit Price (Inc VAT)
1+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
653 available to back orderBack-order availability date - 18/04/2026

VOLTCRAFT Endurance 9V rechargeable battery offers a capacity of 270 mAh and a voltage of 8.4V, making it suitable for regular long-term use.

This NiMH battery is compatible with various devices such as smoke alarms, remote controls, and electronic gadgets requiring a 9V power source.

As a reliable power solution, it is an excellent choice for users looking to replace traditional single-use batteries.


Battery Size 9V PP3
Capacity 270mAh
Chemistry NiMH
Pack Size 1
Voltage 8.4V
Depth 16mm
Dim (W x H x D) 25.5 x 48.5 x 16 mm
Height 48.5mm
Misc Attribute Endurance 6LR61
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type 9 V / PP3 battery (rechargeable)
Width 25.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot