Voltcraft 6FF-1 6.35 x 31.8mm 400mA/600V Multimeter Fuse

Order Code:

64-8064

Brand: VOLTCRAFT MPN: 6FF-1 400mA

Discontinued


The Voltcraft 6FF-1 400mA is a 6.35mm Quick Response Multimeter Fuse offering continually reliable performance as well as a cost-effective circuit protection.

This 6.35 x 31.8mm fuse is rated at 600V, 400mA and has been encased in a Ceramic Tube plus extinguishing agent. The ends have been sealed with a Nickel-Plated Brass cap.


  • Type: 6FF-1
  • Supplied singly
  • Supplied with a power rating of 400mA
  • Manufacturer's part: Voltcraft 6FF-1 400mA
Type Multimeter fuse
Current Rating 0.4A
Diameter 6.35mm
Length 31.8mm
Voltage Rating 600V

Trustpilot