Easter Opening Hours and Delivery Dates here

Voltcraft 4016139095011 Multifunction Programmable Battery Charger 12V/230V 12A

Order Code:

64-9592

Brand: VOLTCRAFT MPN: 4016139095011

Discontinued


The V-Charge 120 touch is a multifunction battery charger that has two independent charge/discharge channels supported by a touch-sensitive colour display that shows all displays and operating elements. The charger works with NiMH/NiCd, LiPo/LiIon/LiFe and lead acid rechargeable batteries.

Each charge/discharge channel has an adjustable charge/discharge current, dependent on the number and type of batteries connected. For multi-cell Lithium batteries each channel has a separate balancer output and there are two balancer boards supplied with the charger. There are also connections for an external temperature sensor (not supplied) for each channel.

The charger has an integrated power supply that is switchable between 115 and 230V AC and it can also operate from a stabilised 11 to 18V DC voltage. Included with the charger are a mains cable, 2x XH adaptor (balancer board), software CD, operating instructions.


  • Programmable via PC with supplied software
  • USB Ports for connection to PC
  • USB voltage/current output 5V DC 2.1A
  • Charge current up to 12A
  • Charging power 240W total
  • Discharge current up to 5A
  • Discharge power 20W total
  • Safety timer 10 to 720 minutes with Off switch
  • Integrated fan

Trustpilot