Christmas Opening Hours and Delivery Dates here

VOLTCRAFT 4016139094694 Multifunction Battery Charger 12V/230V 12A

Order Code:

64-9589

Brand: VOLTCRAFT MPN: 1489899 EAN-13: 4016139094694

Discontinued


The V-Charge 240 Quadro is a multifunction charger that features four independent charge/discharge channels, each with its own two-line backlit LCD and 4x operating buttons. The charger works with NiMH/NiCd, LiPo/LiIon/LiFe and lead acid rechargeable batteries.

Each charge/discharge channel has an adjustable charge/discharge current, dependent on the number and type of batteries connected. For multi-cell Lithium batteries each channel has a separate balancer output. There are connections for an external temperature sensor (not supplied) for each channel.

The charger has an integrated power supply for use with mains supply and can also operate from a stabilised 11 to 18V DC voltage. Included with the charger are a mains cable, 4x T-plug charging cables, CD with operating instructions


  • Charge current up to 12A
  • Charging power 240W total
  • Discharge current up to 5A
  • Discharge power 10W
  • Safety timer with off switch
  • Integrated fan
Type Battery charger
Battery Sizes Charged Various
Chemistries Charged NiCd, NiMH, LiPo, Li-Ion, LiFe, lead
Nominal Voltage 11 to 18V
Output Current 12A

Trustpilot