VOLTCRAFT 240 Digital Counter Module

Order Code:

51-5399

Brand: VOLTCRAFT MPN: DCM240 EAN-13: 4016138523157

Discontinued


The Voltcraft 240 Digital Counter Module is a 6-digit forwards/backwards counter with DIN dimensions for installation in power supplies, lab equipment and control panels. Standard module with DIN dimensions 72 x 36mm and 10mm digit height.

This well designed module has a number of key features, including a forward/backward counter with 6-digit display, alarm output for an optional buzzer or LED when a pre-selected value is reached, forwards/backwards counting allowing the device to perform as a countdown timer and counting input via button against earth or logic level (active low).


  • Overall dimensions 48 x 24 x 15.5mm
  • Pre-selected value set using four optional buttons
  • Switchable counting frequency 2Hz/250Hz
  • Outputs for counter status ‘0' and alarm activated
  • Operating voltage 3V/DC

Note: Module supplied with buzzer attached.

Display Type LCD
Display Format Digital
Meter Function Counter
Number of Digits 6

Questions

*Question functionality currently disabled
Tuesday, June 18, 2019 | Question by: Rapid Customer | Product code: 51-5399
Q. The technical details say the dimensions are 48 x 24mm The data sheet says th e240 needs a cut out of 68.5mm x 33mm. If your tech details are correct the display will drop through the panel. What size should the cut out be?
A. Hi John, thank you for your question. We have physically measured the dimensions of the unit with respect to the cut out of this. DC240 is approximately 22mm x 45mm for the cut out. 48mm x 24mm refers to the front bezel size.

Trustpilot