Volt Stick PRO12 AC Voltage Detector With Shielded Fork Tip

Order Code:

85-0674

Brand: Volt Stick MPN: PRO12

Discontinued


This Volt Stick device is a handy tester that is easy to use. It will detect the presence of an AC voltage, without the need for the disconnection of cables, fuses, circuit breakers, etc.

The red indicator in the tip illuminates, on detection of AC, when the tip is close to any live point or is moved along any insulated cable.

The detector features a unique shielded fork-tip which enables selective and accurate testing of AC in specific cables, making this device especially suitable for professional testing and installation work.


  • Voltage range 12V to 600V AC
  • Unique forked tip for high selectivity
  • Design reduces spurious indications
  • Easily detects live cables
  • Supplied field strength amplifier
  • Powerful red light in tip to indicate voltage
  • Fully insulated for safe use
  • No current flow needed for operation
  • Approved to IEC61010-1, CATIII 1000V AC
  • Powered by 2x AAA cells (supplied) (for replacement batteries see Batteries section)
Type Voltage indicator
AC Voltage 12 to 600V

Trustpilot