Christmas Opening Hours and Delivery Dates here
Vogt Verbindungstechnik 382608.68 Blade Connector 4.8x0.8mm 500pcs

Image Representative of Range

Vogt Verbindungstechnik 382608.68 Blade Connector 4.8x0.8mm 500pcs

Order Code:

08-1055

Brand: Vogt Verbindungstechnik MPN: 382608.68 EAN-13: 2050010536998
Qty Unit Price (Ex VAT)
1+ £42.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

Vogt Verbindungstechnik manufactures the 382608.68 blade connector with a width of 4.8 mm and a thickness of 0.8 mm. This crimp connector is ideal for secure electrical connections in various electronic and automotive applications. It comes in a pack of 500 pieces, making it suitable for both small scale projects and larger industrial needs.
Type Blade connector
Connector thickness 0.8mm
Connector width 4.8mm
Contact Material Brass
Hole Ø 1.4
Misc Attribute 3826/0.8 Ms sn 4.8x0.8
Size 4.8 x 0.8 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot