Vogt Verbindungstechnik 3871c.67 Blade Connector 0.8mm 90° 250pcs

Image Representative of Range

Vogt Verbindungstechnik 3871c.67 Blade Connector 0.8mm 90° 250pcs

Order Code:

08-1088

Brand: Vogt Verbindungstechnik MPN: 3871c.67 EAN-13: 2050010537254
Qty Unit Price (Ex VAT)
1+ £53.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Vogt Verbindungstechnik 3871c.67 blade connector features a connector thickness of 0.8 mm at a 90° angle and comes in a pack of 250 pieces. It is a versatile crimp connector suitable for various electrical applications, designed to connect reliably and efficiently. Commonly used in automotive and electrical systems, the 6.3 mm blade terminal ensures a secure and stable connection.
Type Blade connector
Connection angle 90°
Connector thickness 0.8mm
Contact Material Brass
Hole Ø 3.2
Misc Attribute 3871 C Ms sn 2x6.3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot