Vogt Verbindungstechnik 3858.67 Blade Connector 0.8mm 90° 500pcs

Vogt Verbindungstechnik 3858.67 Blade Connector 0.8mm 90° 500pcs

Order Code:

08-1074

Brand: Vogt Verbindungstechnik MPN: 3858.67 EAN-13: 2050010537261

Discontinued


The Vogt Verbindungstechnik 3858.67 is a blade connector with a thickness of 0.8 mm and a 90° angle. It is ideal for creating secure electrical connections in applications requiring a 6.3 mm blade terminal. Suitable for use in automotive and electronic equipment, this crimp connector comes in a package of 500 pieces.
Type Blade connector
Connection angle 90°
Connector thickness 0.8mm
Contact Material Brass
Hole Ø 4.3
Misc Attribute 3858 Ms sn 6.3x0.8

Trustpilot