Christmas Opening Hours and Delivery Dates here
Vogt Verbindungstechnik 3789a08.68 Blade Connector 2.8mm 0.8mm 1000pcs

Vogt Verbindungstechnik 3789a08.68 Blade Connector 2.8mm 0.8mm 1000pcs

Order Code:

08-1051

Brand: Vogt Verbindungstechnik MPN: 3789a08.68 EAN-13: 2050010537063

Discontinued


Vogt Verbindungstechnik manufactures the 3789a08.68 blade connector, featuring a 2.8 mm width and 0.8 mm thickness. It is typically used in electrical crimp connections and is available in packs of 1000 pieces. These connectors are suitable for various applications requiring secure and reliable electrical connections.
Type Blade connector
Connector thickness 0.8mm
Connector width 2.8mm
Contact Material Brass
Hole Ø 1.4
Misc Attribute 3789 A/0.8 Ms sn 2.8x0.8
Size 2.8 x 0.8 mm

Trustpilot