Christmas Opening Hours and Delivery Dates here
Vogt Verbindungstechnik 3784k08.68 Blade Connector 2.8x0.8mm 500pcs

Vogt Verbindungstechnik 3784k08.68 Blade Connector 2.8x0.8mm 500pcs

Order Code:

08-1050

Brand: Vogt Verbindungstechnik MPN: 3784k08.68 EAN-13: 2050010537001

Discontinued


Vogt Verbindungstechnik manufactures the 3784k08.68 blade connector, which features a connector width of 2.8 mm and thickness of 0.8 mm. This crimp connector is typically used for securely connecting electrical wires in automotive and electronic applications. The package contains 500 pieces, suitable for bulk use in manufacturing or repair tasks.
Type Blade connector
Connector thickness 0.8mm
Connector width 2.8mm
Contact Material Brass
Hole Ø 1.3
Misc Attribute 3784 K/0.8 Ms sn 2.8x0.8
Size 2.8 x 0.8 mm

Trustpilot