Vogt Verbindungstechnik 3779s.68 Blade Connector 2.8mm 0.8mm 1000pcs

Image Representative of Range

Vogt Verbindungstechnik 3779s.68 Blade Connector 2.8mm 0.8mm 1000pcs

Order Code:

08-1049

Brand: Vogt Verbindungstechnik MPN: 3779s.68 EAN-13: 2050010537056
  • Quickly find another product in this range by Misc Attribute:

    03775 A/0.8 Ms sn magazin 3779 S Ms sn 2.8x0.8
Qty Unit Price (Ex VAT)
1+ £53.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Vogt Verbindungstechnik 3779s.68 Blade Connector is a crimp connector with a width of 2.8 mm and thickness of 0.8 mm, ideal for precise electrical connections. This product is typically used in various electrical and electronic applications, provided in a package of 1000 pieces. Its reliability makes it suitable for use in automotive and industrial equipment.
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass
Hole Ø 1.3
Misc Attribute 3779 S Ms sn 2.8x0.8
Size 2.8 x 0.8 mm
Type Blade connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot