Christmas Opening Hours and Delivery Dates here
Vogt Verbindungstechnik 03780a08.68 Blade Connector 2.8mm width 5000pcs

Vogt Verbindungstechnik 03780a08.68 Blade Connector 2.8mm width 5000pcs

Order Code:

08-1003

Brand: Vogt Verbindungstechnik MPN: 03780a08.68 EAN-13: 2050010537049

Discontinued


Vogt Verbindungstechnik manufactures the 03780a08.68 blade connector, a crimp-style connector with a 2.8 mm width and 0.8 mm thickness. This component is ideal for establishing secure electrical connections in electronic and automotive applications. With a bulk quantity of 5000 pieces, it is suitable for large-scale use.
Type Blade connector
Connector thickness 0.8mm
Connector width 2.8mm
Contact Material Brass
Hole Ø 1.4
Misc Attribute 03780A/0.8 Ms sn magazin.
Size 2.8 x 0.8 mm

Trustpilot