Vogt 03773a08.68 Blade Connector 2.8mm width 0.8mm thickness 5000pcs

Vogt 03773a08.68 Blade Connector 2.8mm width 0.8mm thickness 5000pcs

Order Code:

08-0998

Brand: Vogt Verbindungstechnik MPN: 03773a08.68 EAN-13: 2050010537032

Discontinued


Vogt Verbindungstechnik manufactures the 03773a08.68 blade connector, designed with a connector width of 2.8 mm and a thickness of 0.8 mm. This crimp connector is ideal for secure and reliable electrical connections in various wiring applications. Typically, it is used in automotive and electronic systems where a robust connection is essential.
Type Blade connector
Connector thickness 0.8mm
Connector width 2.8mm
Contact Material Brass
Hole Ø 1.3
Misc Attribute 03773 A/0.8 Ms sn magazin
Size 2.8 x 0.8 mm

Trustpilot