Vitrex MIX1400PL MIX1400P Power Mixer with 2 Paddles 1200W 110V

Order Code:

97-5465

Brand: Vitrex MPN: MIX1400PL EAN-13: 5011204618668

Discontinued


The Vitrex MIX1400P Power Mixer is fitted with a powerful high torque motor for more efficient mixing. With variable speed settings for greater control. The ergonomic handle helps to minimise fatigue. For added safety there is a safety on/off switch with a lock-on function for continuous running. The mixer also features thermal overload protection for increased user safety.

Supplied with: 1 x 120mm Paint Mixing Paddle and 1 x 120mm Adhesive Mixing Paddle.

Specification:

Mixing Paddle: 120mm, M14 Thread
Voltage: 110V
Input Power: 1200W
No Load Speed: 0-680/min.
Weight: 5.5kg


Type Mixer

Trustpilot