Christmas Opening Hours and Delivery Dates here
Vishay PR01000104700JA100 470r 5% Metal Film Resistor Box1000

Vishay PR01000104700JA100 470r 5% Metal Film Resistor Box1000

Order Code:

62-6448

Brand: Vishay MPN: PR01000104700JA100

Discontinued


An industry standard 470R 5% 1W metal film power resistor from Vishay, suitable for all general purpose power applications.


  • Coated with a red non-flammable lacquer which provides electrical, mechanical and climatic protection
  • Supplied in a box of 1000

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 470Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
PPM 250ppm/°K
Case Type Axial

Trustpilot