Vishay MBB 0207-15 0.1% C1 330R 0.4W Precision Resistor

Vishay MBB 0207-15 0.1% C1 330R 0.4W Precision Resistor

Order Code:

63-1132

Brand: Vishay MPN: MBB 0207-15 0.1% C1 330R

Discontinued


330R 0.1% 0.4W thin metal film precision resistor from the Vishay MBB0207 series. This product combines the proven reliability of the professional products with an advanced level of precision and stability. Perfectly suited for applications in the fields of test and measuring equipment along with industrial and medical electronics.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 330Ω
Tolerance 0.1%
Voltage 300V
Power Rating 0.4W
PPM 25ppm/°K
Case Type Axial

Trustpilot