Christmas Opening Hours and Delivery Dates here

Vishay CRCW08052K20FKTABC 2K2 1% 100PPM 0805 Chip Resistor 5k reel

Order Code:

73-0436

Brand: Vishay MPN: CRCW08052K20FKTABC

Discontinued


A 2K2 0805 standard thick film chip resistor. The resistor is manufactured using a metal glaze on a high quality ceramic substrate.


  • Tolerance 1%
  • TCR 100ppm
  • Pure tin solder contacts
  • AEC-Q200 Qualified
  • Supplied on reels of 5000

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Chip resistor
Resistance 2.2kΩ
Tolerance 1%
Voltage 150V
Power Rating 0.125W
PPM 100ppm
Case Size 0805

Trustpilot