Christmas Opening Hours and Delivery Dates here
Vishay 2322 157 13903 3k9 Mrs16 0.4W Metal Film Resistor - Pack of 100

Vishay 2322 157 13903 3k9 Mrs16 0.4W Metal Film Resistor - Pack of 100

Order Code:

64-0535

Brand: Vishay MPN: 2322 157 13903

Discontinued


3k9 1% 0.4W subminiature professional metal film resistor from the BC components MRS16 series. It has high stability and a very small body size, and is therefore suitable for both professional and general electronics applications. Supplied in a pack of 100.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 3.9kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.4W
PPM 50ppm/°K
Case Type Axial

Trustpilot