Christmas Opening Hours and Delivery Dates here

Vishay 2222 058 58152 1500µF ±20% 63V 105°C Snap-In Alum Elec Capacitor

Order Code:

49-2134

Brand: Vishay MPN: 2222 058 58152

Discontinued


A 1500µF 63V general purpose 105°C snap-in electrolytic capacitor from Vishay that features an extended temperature range along with a very long useful life, low ESR and high ripple current capability. The capacitor is suitable for use in smoothing and filtering applications, computer, telecommunications and industrial systems, standard and switched mode power supplies, and energy storage in pulse systems.


  • 25 x 30mm Cylindrical aluminium case
  • Two snap-in terminals
  • Tolerance 20%
  • Temperature range –40°C to +105°C
  • Useful life ≤50V 5000 hours, ≥63V 10,000 hours
  • Presssure relief on top of case
  • Charge and discharge proof

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Capacitance 1500µF
Tolerance 20%
Voltage 63V
Pitch 10mm
Diameter 25mm
Height 30mm
Ripple 1.76A
Temperature 105°C

Trustpilot