Christmas Opening Hours and Delivery Dates here

Vigortronix VTX-214-015-215 15W 90-305V Input AC-DC Converter 15V

Order Code:

88-0113

Brand: Vigortronix MPN: VTX-214-015-215

Discontinued


A 15V 15W mini AC-DC convertor that features low height, low standby power and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Input voltage range 90 to 265V AC
  • Regulated single output
  • Low profile < 15.5mm height
  • Low standby power < 0.3W
  • Fully isolated Pri - Sec > 4000V
  • Rating UL 94V-0
Output Power Max 15W
Output Voltage 15V
Output Current 1000mA
Dimensions 50.8 x 25.4 x 15.16mm
Efficiency 78%
Input Voltage 90 to 265V
Isolation Voltage (AC) 4000V

Trustpilot