Christmas Opening Hours and Delivery Dates here

Vigortronix VTX-211-240-148 240W DIN Rail Power Supply 90-264V AC - 48V DC

Order Code:

88-0146

Brand: Vigortronix MPN: VTX-211-240-148

Discontinued


This 48V 240W DIN rail mounted power supply features low standby power and a regulated single output. A wide input voltage range makes this PSU suitable for a wide variety of applications.

Suitable applications for this PSU include: process control, factory automation, traffic and transport systems, industrial applications, etc.


  • Switch mode power supply
  • Input voltage range 90 to 264V AC
  • In-built PFC circuit
  • Regulated single output
  • Low standby power
  • 100% Burn-in test
  • LED Indicator DC On, DC Low
  • 3kV Isolation voltage
  • Rating UL 94V-0
Output Voltage 45V
Output Current 0A
Number of Outputs 1
Power Rating 240W
Dimensions (L x W x H) 130 x 60 x 125mm
Open Frame/DIN Rail DIN rail
Supply Voltage Range 90 to 264V
Temperature Range -25 to +70°C

Trustpilot