Christmas Opening Hours and Delivery Dates here
Vigortronix VTX-146-1000-240 Toroidal Transformer 1000VA 0-40V

Vigortronix VTX-146-1000-240 Toroidal Transformer 1000VA 0-40V

Order Code:

88-3850

Brand: Vigortronix MPN: VTX-146-1000-240

Discontinued


High quality toroidal transformer, 1000VA 0-40V, 0-40V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 40V
Power Rating 1000VA
Encapsulated No
Mounting Type Toroidal

Trustpilot