Vigortronix VTX-127-3914-412 Low Profile Encapsulated Transformer 14VA 0-12V x 2

Order Code:

88-3768

Brand: Vigortronix MPN: VTX-127-3914-412

Discontinued


Low profile encapsulated transformer, 14VA 0-12V 0-12V, from Vigortronix. Certified to EN61558 and EN60950 and CE marked.


  • Dual primary windings 115+115V
  • Temperature class: Class B (130°C)
  • Dielectric strength: 3750Vrms
  • 100% electrical and flash tested
  • Manufactured and tested in accordance with EN61558 and EN60950
  • Manufacturer's part VTX-127-3914-412
Primary Voltages 2 x 115V
Secondary Voltages 2 x 12V
Power Rating 14VA

Trustpilot