Vigortronix VTX-106-102-708 100V Line Transformer 2W 4, 8 Ohm

Vigortronix VTX-106-102-708 100V Line Transformer 2W 4, 8 Ohm

Order Code:

88-5412

Brand: Vigortronix MPN: VTX-106-102-708

Discontinued


This 100V 2W 4, 8Ω Line Transformer is part of a range from Vigortronix ideal for use with paging and announcement equipment and can be combined with low level background music. Low frequency response is reduced at full power levels and it is recommended that low frequencies are attenuated at input or pre-amp stage to improve clarity at lower power levels.

These transformers use high permeability low loss cores to ensure good low frequency performance without excessive weight. Generously rated windings ensure low mid frequency losses, and designed well to give extended high frequency response. Power levels are mid frequency amplifier loading, so in a multiple installation the amplifier load will be equal to the total of the output settings of the individual transformers on the network.


  • Chassis mounting
  • UK made
  • Power 2W
  • Secondary impedance 4, 8Ω
  • Input voltage 100V
  • Isolation 2KVrms
  • Frequency range 40Hz to 15KHz
  • Manufacturer's part VTX-106-102-708
Type Line transformer
Mounting Type Chassis
Frequency Range 40 to 15000Hz

Trustpilot