Viavi MP-60A MP Series USB 2.0 Adapter for Optical Power Measurement

Image Representative of Range

Viavi MP-60A MP Series USB 2.0 Adapter for Optical Power Measurement

Order Code:

10-8852

Brand: Viavi Solutions MPN: MP-60A EAN-13: 0679364911514
Qty Unit Price (Ex VAT)
1+ £461.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Viavi Solutions manufactures the MP-60A USB 2.0 adapter. It offers reliable connectivity and efficient data transfer. This adapter is typically used in network testing and troubleshooting applications.
Type USB 2.0 adapter
Depth 19mm
Dim (W x H x D) 25 x 86 x 19 mm
Height 86mm
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot