Verico 4PW-PLJBK1-NN Power Guard XL Power Bank 20000mAh USB A/C Black

Order Code:

10-8842

Brand: Verico MPN: 4PW-PLJBK1-NN EAN-13: 4713095607042

Discontinued


Verico's Power Guard XL is a 20,000 mAh portable external battery designed for fast charging and convenient mobile power supply. This black power bank supports multiple devices, making it ideal for charging smartphones, portable media players, and gaming consoles like the Nintendo and PSP. Its versatile applications include serving as an emergency power supply and a backup solution for various mobile and portable devices.
Type Power bank
Capacity 20000mAh
Charging current (max.) 2400mA
Charging method Fast Charge
Charging slots 2
Connector USB type A
Dim (L x W x H) 140 x 68 x 27 mm
Factory colour Black
Height 27mm
IP Rating IP41
Length 140mm
Operating Voltage 5 V via USB
Technology LiPo
Width 68mm
Wireless charging No

Trustpilot